LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Liansheng WF-00153 product image
  • WF-00153 thumbnail 1
  • WF-00153 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Liansheng WF-00153RoHS

Manufacturer
LianshengAsian Brands
MPN
WF-00153
LCSC Part #
C2847320
Packaging
Through Hole,P=1.25mm
Customer #
Key Attributes
CONN HEADER TH 7POS 1.25mm
Datasheetpdf iconLiansheng WF-00153
Custom CablesMOQ 1pc
In-Stock: 990
990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1142$ 0.57
50+$ 0.0909$ 4.55
150+$ 0.0792$ 11.88
1,000+$ 0.0678$ 67.80
2,000+$ 0.0607$ 121.40
5,000+$ 0.0572$ 286.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerLiansheng
PackagingThrough Hole,P=1.25mm
Reference Series-
Voltage Rating (Max)125V
Number of PINs Per Row7
Number of Rows1
Pitch1.25mm
Flame Retardant RatingUL94V-0
Current Rating1A
Mounting TypeThrough Hole
Number of PINs7P
Operating Temperature-40℃~+85℃
Plastic MaterialPBT
X-Length of Bottom Edge on Board (Spacing Line)10.75mm
Row Spacing-
Pin Structure1x7P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.