BORN BEP1800SB
| Manufacturer | BORNAsian Brands |
| MPN | BEP1800SB |
| LCSC Part # | C2847217 |
| Packaging | SMB (DO-214AA) |
| Customer # | |
| Key Attributes | Thyristor Surge Suppressor |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | BORN | |
| Packaging | SMB (DO-214AA) | |
| Holding Current (Ih) | 120mA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 64pF | |
| Switching Voltage(Vs) | 220V | |
| Peak off - state voltage(Vdrm) | 170V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | BORN | |
| Packaging | SMB (DO-214AA) | |
| Holding Current (Ih) | 120mA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 64pF | |
| Switching Voltage(Vs) | 220V | |
| Peak off - state voltage(Vdrm) | 170V | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon technology
- Not damaged by voltage
- Low capacitance
- Eliminates voltage overshoot
- Epoxy encapsulation
- Fatigue-free
- Compliant with: GR1089, ITU K.20, K.21 and K.45, IEC 60950, UL 60950, TIA-968
- RoHS compliant
In-Stock: 2,985
2,985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1232 | $ 0.62 |
| 50+ | $ 0.0982 | $ 4.91 |
| 150+ | $ 0.0857 | $ 12.86 |
| 500+ | $ 0.0764 | $ 38.20 |
| 3,000+ | $ 0.0689 | $ 206.70 |
| 6,000+ | $ 0.0651 | $ 390.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | BORN | |
| Packaging | SMB (DO-214AA) | |
| Holding Current (Ih) | 120mA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 64pF | |
| Switching Voltage(Vs) | 220V | |
| Peak off - state voltage(Vdrm) | 170V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | BORN | |
| Packaging | SMB (DO-214AA) | |
| Holding Current (Ih) | 120mA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 64pF | |
| Switching Voltage(Vs) | 220V | |
| Peak off - state voltage(Vdrm) | 170V | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon technology
- Not damaged by voltage
- Low capacitance
- Eliminates voltage overshoot
- Epoxy encapsulation
- Fatigue-free
- Compliant with: GR1089, ITU K.20, K.21 and K.45, IEC 60950, UL 60950, TIA-968
- RoHS compliant
C2847217 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



