LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-DC-099-2.0 product image
  • KH-DC-099-2.0 thumbnail 1
  • KH-DC-099-2.0 thumbnail 2
  • KH-DC-099-2.0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-DC-099-2.0RoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-DC-099-2.0
LCSC Part #
C2847204
Packaging
-
Customer #
Key Attributes
CONN PWR JACK 2mm PANEL MOUNT
Datasheetpdf iconkinghelm KH-DC-099-2.0
Custom CablesMOQ 1pc
In-Stock: 121
121 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6925$ 0.69
10+$ 0.5626$ 5.63
30+$ 0.4985$ 14.96
200+$ 0.404$ 80.80
400+$ 0.3655$ 146.20
1,000+$ 0.3463$ 346.30
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Power Connectors
Manufacturerkinghelm
Packaging-
Mounting TypePanel Mount
Connector TypeDC Power Jack
Operating Temperature-
Inside Contact Diameter2mm
Outside Contact Diameter-
Current Rating-
Voltage Rating (Max)-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.