LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-DC-045B-1.3STM product image
  • KH-DC-045B-1.3STM thumbnail 1
  • KH-DC-045B-1.3STM thumbnail 2
  • KH-DC-045B-1.3STM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-DC-045B-1.3STMRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-DC-045B-1.3STM
LCSC Part #
C2847200
Packaging
SMD
Customer #
Key Attributes
CONN PWR JACK x 3.6mm SMD R/A
Datasheetpdf iconkinghelm KH-DC-045B-1.3STM
Custom CablesMOQ 1pc
In-Stock: 370
370 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1557$ 0.78
50+$ 0.1238$ 6.19
150+$ 0.1101$ 16.52
1,000+$ 0.086$ 86.00
2,000+$ 0.0784$ 156.80
5,000+$ 0.0739$ 369.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Power Connectors
Manufacturerkinghelm
PackagingSMD
Mounting TypeSurface Mount, Right Angle
Connector TypeDC Power Jack
Operating Temperature-30℃~+70℃
Inside Contact Diameter-
Outside Contact Diameter3.6mm
Current Rating500mA
Voltage Rating (Max)30V

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.