LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-DC-022B-2.0Cu product image
  • KH-DC-022B-2.0Cu thumbnail 1
  • KH-DC-022B-2.0Cu thumbnail 2
  • KH-DC-022B-2.0Cu thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-DC-022B-2.0CuRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-DC-022B-2.0Cu
LCSC Part #
C2847190
Packaging
Through Hole
Customer #
Key Attributes
CONN PWR JACK PANEL MOUNT
Datasheetpdf iconkinghelm KH-DC-022B-2.0Cu
Custom CablesMOQ 1pc
In-Stock: 475
475 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2303$ 1.15
50+$ 0.1837$ 9.19
150+$ 0.1637$ 24.56
500+$ 0.1255$ 62.75
2,500+$ 0.1144$ 286.00
5,000+$ 0.1077$ 538.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Power Connectors
Manufacturerkinghelm
PackagingThrough Hole
Mounting TypePanel Mount
Connector TypeDC Power Jack
Inside Contact Diameter2mm
Operating Temperature-
Outside Contact Diameter-
Current Rating-
Voltage Rating (Max)-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.