LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-DC-016-2.5 product image
  • KH-DC-016-2.5 thumbnail 1
  • KH-DC-016-2.5 thumbnail 2
  • KH-DC-016-2.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-DC-016-2.5RoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-DC-016-2.5
LCSC Part #
C2847186
Packaging
Through Hole
Customer #
Key Attributes
CONN PWR JACK 2.5mm TH
Datasheetpdf iconkinghelm KH-DC-016-2.5
Custom CablesMOQ 1pc
In-Stock: 350
350 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.085$ 0.43
50+$ 0.0676$ 3.38
150+$ 0.0589$ 8.84
500+$ 0.0465$ 23.25
2,500+$ 0.0413$ 103.25
5,000+$ 0.0386$ 193.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Power Connectors
Manufacturerkinghelm
PackagingThrough Hole
Mounting TypeThrough Hole
Connector TypeDC Power Jack
Operating Temperature-40℃~+55℃
Inside Contact Diameter2.5mm
Outside Contact Diameter-
Current Rating500mA
Voltage Rating (Max)30V

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.