kinghelm KH-DC-012-2.0L
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-DC-012-2.0L |
| LCSC Part # | C2847178 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN PWR JACK 2mm x 6.3mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Connector Type | DC Power Jack | |
| Operating Temperature | - | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6.3mm | |
| Current Rating | - | |
| Voltage Rating (Max) | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6.3mm | |
| Current Rating | - | |
| Voltage Rating (Max) | - |
Report an ErrorShow similar products (0) >
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0931 | $ 0.47 |
| 50+ | $ 0.0743 | $ 3.72 |
| 150+ | $ 0.065 | $ 9.75 |
| 500+ | $ 0.0545 | $ 27.25 |
| 2,500+ | $ 0.0489 | $ 122.25 |
| 5,000+ | $ 0.0461 | $ 230.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Connector Type | DC Power Jack | |
| Operating Temperature | - | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6.3mm | |
| Current Rating | - | |
| Voltage Rating (Max) | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6.3mm | |
| Current Rating | - | |
| Voltage Rating (Max) | - |
Report an ErrorShow similar products (0) >
C2847178 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



