LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IF4820HS product image
  • CA-IF4820HS thumbnail 1
  • CA-IF4820HS thumbnail 2
  • CA-IF4820HS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IF4820HSRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IF4820HS
LCSC Part #
C2846827
Packaging
SOIC-8
Customer #
Key Attributes
3.3V to 5V RS485/RS422 Transceiver with ±30kV ESD Protection
Datasheetpdf iconChipanalog CA-IF4820HS
In-Stock: 23,041
23,041 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.579$ 0.58
10+$ 0.459$ 4.59
30+$ 0.399$ 11.97
100+$ 0.354$ 35.40
500+$ 0.318$ 159.00
1,000+$ 0.3$ 300.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerChipanalog
PackagingSOIC-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate20Mbps
Number of Nodes256
Operating Temperature-40℃~+125℃
ESD Protect±30kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current5uA

Introduction

AI Translation

CA-IF48xx is a series of noise-immune RS-485/RS-422 full-duplex/half-duplex transceivers designed for use in harsh industrial environments. The bus pins of these devices can withstand high-level IEC Electrical Fast Transient (EFT) and IEC Electrostatic Discharge (ESD), eliminating the need for additional system-level protection components. The devices in this series extend the common-mode voltage range to ±15V and the fault protection range to ±30V, making them well-suited for long-cable applications. The CA-IF48xx series is available in compact SOIC8, MSOP, and DFN packages for space-constrained applications. These devices operate over a temperature range of -40°C to 125°C in a natural convection environment.

Features

AI Translation
  • Meets or exceeds TIA/EIA-485A standard requirements
  • Data rate:
    • CA-IF4850: 50Mbps
    • CA-IF4820: 20Mbps
    • CA-IF4805: Low EMI 500Kbps

Applications

AI Translation
  • Motor drivers
  • Factory automation and control
  • Grid infrastructure
  • Building automation
  • HVAC systems
  • Video surveillance
  • Process control
  • Wireless infrastructure