NCC LRF372315MKDX
| Manufacturer | |
| MPN | LRF372315MKDX |
| LCSC Part # | C28455451 |
| Packaging | Through Hole,D=40.5mm |
| Customer # | |
| Key Attributes | Through Hole,D=40.5mm Ferrite Cores RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Magnetics - Transformer, Inductor Components/Ferrite Cores | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D=40.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Magnetics - Transformer, Inductor Components/Ferrite Cores | |
| Manufacturer | NCC |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,D=40.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 93
93 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.9353 | $ 9.94 |
| 10+ | $ 9.5184 | $ 95.18 |
| 40+ | $ 9.2638 | $ 370.55 |
| 100+ | $ 9.0513 | $ 905.13 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Magnetics - Transformer, Inductor Components/Ferrite Cores | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D=40.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Magnetics - Transformer, Inductor Components/Ferrite Cores | |
| Manufacturer | NCC |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,D=40.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



