LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-PH-2AWT product image
  • HC-PH-2AWT thumbnail 1
  • HC-PH-2AWT thumbnail 2
  • HC-PH-2AWT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PH-2AWT

Manufacturer
HCTLAsian Brands
MPN
HC-PH-2AWT
LCSC Part #
C2845442
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 2POS 2mm
Datasheetpdf iconHCTL HC-PH-2AWT
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 12,450
12,450 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: PieceSamples: 20
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0655$ 0.66
100+$ 0.0522$ 5.22
300+$ 0.0455$ 13.65
1,000+$ 0.0397$ 39.70
5,000+$ 0.0357$ 178.50
10,000+$ 0.0337$ 337.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingSMD,P=2mm,Surface Mount,Right Angle
Reference SeriesPH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Mounting TypeSurface Mount, Right Angle
Contact PlatingTin
Number of PINs2P
Operating Temperature-25℃~+85℃
X-Length of Bottom Edge on Board (Spacing Line)8mm
Row Spacing-
Pin Structure1x2P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HC-PH-2AWT-BHCTLSMD,P=2mm,Surface Mount,Right Angle990$0.0562 $0.0702

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.