LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-1.0-3PWT product image
  • HC-1.0-3PWT thumbnail 1
  • HC-1.0-3PWT thumbnail 2
  • HC-1.0-3PWT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-1.0-3PWTRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-1.0-3PWT
LCSC Part #
C2845362
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 3POS 1mm
Datasheetpdf iconHCTL HC-1.0-3PWT
Custom CablesMOQ 1pc
In-Stock: 172,915
172,915 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0857$ 0.43
50+$ 0.0674$ 3.37
150+$ 0.0583$ 8.75
1,500+$ 0.0522$ 78.30
3,000+$ 0.0467$ 140.10
4,500+$ 0.044$ 198.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingSMD,P=1mm,Surface Mount,Right Angle
Reference SeriesSH
Voltage Rating (Max)50V
Contact MaterialPhosphor bronze
Number of PINs Per Row3
Number of Rows1
Pitch1mm
Flame Retardant RatingUL94V-0
Current Rating1A
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount, Right Angle
Contact PlatingTin
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Color-
X-Length of Bottom Edge on Board (Spacing Line)5.3mm
Row Spacing-
Pin Structure1x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.