HCTL HC-ST-003-07-J
| Manufacturer | HCTLAsian Brands |
| MPN | HC-ST-003-07-J |
| LCSC Part # | C2845339 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN RCPT USB 3.0 Type-A 9POS TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.0 | |
| Current Rating-Power | 1.5A | |
| Number of Ports | 1 | |
| Number of Contacts | 9P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+70℃ | |
| Mounting Type | Through Hole | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.0 | |
| Current Rating-Power | 1.5A | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 9P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+70℃ | |
| Mounting Type | Through Hole | |
| Gender | Female |
Report an ErrorShow similar products (0) >
In-Stock: 5,450
5,450 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1485 | $ 0.74 |
| 50+ | $ 0.1317 | $ 6.59 |
| 200+ | $ 0.1143 | $ 22.86 |
| 500+ | $ 0.1054 | $ 52.70 |
| 2,500+ | $ 0.1014 | $ 253.50 |
| 5,000+ | $ 0.0989 | $ 494.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.0 | |
| Current Rating-Power | 1.5A | |
| Number of Ports | 1 | |
| Number of Contacts | 9P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+70℃ | |
| Mounting Type | Through Hole | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.0 | |
| Current Rating-Power | 1.5A | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 9P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+70℃ | |
| Mounting Type | Through Hole | |
| Gender | Female |
Report an ErrorShow similar products (0) >
C2845339 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



