HCTL HC-ST-003-03-Z
| Manufacturer | HCTLAsian Brands |
| MPN | HC-ST-003-03-Z |
| LCSC Part # | C2845335 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN RCPT USB 3.0 Type-A 9POS TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.0 | |
| Current Rating-Power | 1.5A | |
| Number of Ports | 1 | |
| Number of Contacts | 9P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+70℃ | |
| Gender | Female | |
| Mounting Type | Vertical, Flag |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.0 | |
| Current Rating-Power | 1.5A | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 9P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+70℃ | |
| Gender | Female | |
| Mounting Type | Vertical, Flag |
Report an ErrorShow similar products (0) >
In-Stock: 6,937
6,937 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5023 | $ 0.50 |
| 10+ | $ 0.4002 | $ 4.00 |
| 30+ | $ 0.3565 | $ 10.70 |
| 90+ | $ 0.2917 | $ 26.25 |
| 540+ | $ 0.2674 | $ 144.40 |
| 990+ | $ 0.2528 | $ 250.27 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.0 | |
| Current Rating-Power | 1.5A | |
| Number of Ports | 1 | |
| Number of Contacts | 9P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+70℃ | |
| Gender | Female | |
| Mounting Type | Vertical, Flag |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.0 | |
| Current Rating-Power | 1.5A | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 9P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+70℃ | |
| Gender | Female | |
| Mounting Type | Vertical, Flag |
Report an ErrorShow similar products (0) >
C2845335 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



