LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MetalLions MLB1608F-900T product image
  • MLB1608F-900T thumbnail 1
  • MLB1608F-900T thumbnail 2
  • MLB1608F-900T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MetalLions MLB1608F-900T

Manufacturer
MetalLionsAsian Brands
MPN
MLB1608F-900T
LCSC Part #
C2844559
Packaging
0603
Customer #
Key Attributes
FERRITE BEAD 90Ω 0603 1LN
Datasheetpdf iconMetalLions MLB1608F-900T
RoHS Compliance1 documents available
Alternative Parts2
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0088$ 0.0084$ 0.42
500+$ 0.007$ 0.0067$ 3.35
1,500+$ 0.006$ 0.0057$ 8.55
4,000+$ 0.0049$ 0.0047$ 18.80
24,000+$ 0.0044$ 0.0042$ 100.80
48,000+$ 0.0041$ 0.0039$ 187.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerMetalLions
Packaging0603
DC Resistance(DCR)-
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating-
Impedance @ Frequency90Ω@100MHz

Introduction

AI Translation

MLB-F Series of multi-layer ferrite chip bead.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MLB1608F-101TMetalLions060319,750$0.0091 $0.0095
MLB1608F-121TMetalLions06034,350$0.0085 $0.0089