XINGLIGHT XL-2835UVA-02
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-2835UVA-02 |
| LCSC Part # | C2843877 |
| Packaging | SMD2835-2P |
| Customer # | |
| Key Attributes | 90mW 5V 395nm 120° 60mA 3.6V SMD2835-2P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD2835-2P | |
| Reverse Leakage Current (Ir) | 5uA | |
| Radiant Flux | 90mW | |
| ESD Withstand Voltage | 2kV | |
| Voltage - DC Reverse(Vr) | 5V | |
| Half wave width | 20nm | |
| Peak Wavelength | 395nm | |
| Viewing Angle | 120° | |
| Forward Current | 60mA | |
| Voltage - Forward(Vf) | 3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 200mW |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD2835-2P | |
| Reverse Leakage Current (Ir) | 5uA | |
| Radiant Flux | 90mW | |
| ESD Withstand Voltage | 2kV | |
| Voltage - DC Reverse(Vr) | 5V |
| Type | Description | |
|---|---|---|
| Half wave width | 20nm | |
| Peak Wavelength | 395nm | |
| Viewing Angle | 120° | |
| Forward Current | 60mA | |
| Voltage - Forward(Vf) | 3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 200mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 2.8×3.5×0.8mm
- Emission color / lens: Purple / clear lens
- RoHS-compliant, halogen-free process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT automated assembly
- Compatible with reflow soldering process
Applications
AI Translation
- Sterilization and disinfection
- Air and water purification
- UV detection and communication
- Food processing and preservation, food and beverage packaging, fresh produce storage, etc.
- Medical and healthcare, dermatological treatment, etc.
In-Stock: 21,680
21,680 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0382$ 0.0352 | $ 0.70 |
| 200+ | $ 0.0303$ 0.0279 | $ 5.58 |
| 600+ | $ 0.0259$ 0.0239 | $ 14.34 |
| 4,000+ | $ 0.0219$ 0.0202 | $ 80.80 |
| 8,000+ | $ 0.0196$ 0.0181 | $ 144.80 |
| 20,000+ | $ 0.0183$ 0.0169 | $ 338.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD2835-2P | |
| Reverse Leakage Current (Ir) | 5uA | |
| Radiant Flux | 90mW | |
| ESD Withstand Voltage | 2kV | |
| Voltage - DC Reverse(Vr) | 5V | |
| Half wave width | 20nm | |
| Peak Wavelength | 395nm | |
| Viewing Angle | 120° | |
| Forward Current | 60mA | |
| Voltage - Forward(Vf) | 3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 200mW |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD2835-2P | |
| Reverse Leakage Current (Ir) | 5uA | |
| Radiant Flux | 90mW | |
| ESD Withstand Voltage | 2kV | |
| Voltage - DC Reverse(Vr) | 5V |
| Type | Description | |
|---|---|---|
| Half wave width | 20nm | |
| Peak Wavelength | 395nm | |
| Viewing Angle | 120° | |
| Forward Current | 60mA | |
| Voltage - Forward(Vf) | 3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 200mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 2.8×3.5×0.8mm
- Emission color / lens: Purple / clear lens
- RoHS-compliant, halogen-free process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT automated assembly
- Compatible with reflow soldering process
Applications
AI Translation
- Sterilization and disinfection
- Air and water purification
- UV detection and communication
- Food processing and preservation, food and beverage packaging, fresh produce storage, etc.
- Medical and healthcare, dermatological treatment, etc.
C2843877 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



