LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XINGLIGHT XL-5050SURC product image
  • XL-5050SURC thumbnail 1
  • XL-5050SURC thumbnail 2
  • XL-5050SURC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-5050SURCRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-5050SURC
LCSC Part #
C2843864
Packaging
SMD5050-6P
Customer #
Key Attributes
LED RED WATER CLEAR SMD
Datasheetpdf iconXINGLIGHT XL-5050SURC
In-Stock: 257,120
257,120 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0377$ 0.0359$ 0.72
200+$ 0.0294$ 0.0280$ 5.60
1,000+$ 0.0234$ 0.0223$ 22.30
2,000+$ 0.0206$ 0.0196$ 39.20
10,000+$ 0.0182$ 0.0173$ 173.00
20,000+$ 0.0169$ 0.0161$ 322.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerXINGLIGHT
PackagingSMD5050-6P
Installation methodTop-mount
Color Temperature-
Peak Wavelength625nm
Lens ColorWater Clear
Luminous Intensity2.2cd
Viewing Angle120°
Forward Current60mA
Illumination ColorRed
Lamp Holder Type5.0mm x 5.0mm square LED
Voltage - Forward(Vf)2.4V
Operating Temperature-20℃~+85℃
Diode ConfigurationDiscrete Diode
Wavelength620nm~630nm

Features

AI Translation
  • Dimensions (L/W/H): 5.0×5.0×1.6mm
  • Emitting color & lens: high-brightness red / clear lens
  • RoHS-compliant, halogen-free process
  • Moisture Sensitivity Level (MSL): Level 3
  • EIA standard packaging
  • Compatible with SMT automated assembly
  • Compatible with IR reflow soldering process

Applications

AI Translation
  • Indoor Lighting
  • Supplementary Lighting
  • Advertising Module Lighting
  • Illuminated Signage
  • Counter Lighting
  • Mall Lighting
  • Jewelry Display Case Lighting