LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL-3014UWC-02 product image
  • XL-3014UWC-02 thumbnail 1
  • XL-3014UWC-02 thumbnail 2
  • XL-3014UWC-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-3014UWC-02RoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-3014UWC-02
LCSC Part #
C2843791
Packaging
SMD3014-2P
Customer #
Key Attributes
LED WHITE YELLOW LENS SMD
Datasheetpdf iconXINGLIGHT XL-3014UWC-02
In-Stock: 291,250
291,250 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0116$ 0.58
500+$ 0.0091$ 4.55
1,500+$ 0.0077$ 11.55
4,000+$ 0.0066$ 26.40
24,000+$ 0.0058$ 139.20
48,000+$ 0.0054$ 259.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerXINGLIGHT
PackagingSMD3014-2P
Lens ColorYellow Lens
Color Temperature6500K~7000K
Installation MethodTop-mount
Wavelength - Dominant-
Voltage - Forward(Vf)3.1V
Viewing Angle120°
Power(Watts)200mW
Illumination ColorWhite
Diode ConfigurationDiscrete Diode
Operating Temperature-20℃~+85℃

Features

AI Translation
  • Dimensions (L/W/H): 3.0×1.4×0.8mm
  • Emission color / encapsulant: White / Yellow encapsulant
  • RoHS-compliant, halogen-free process
  • Moisture Sensitivity Level (MSL): Level 3
  • EIA standard packaging
  • Compatible with SMT automated assembly
  • Compatible with IR reflow soldering process

Applications

AI Translation
  • Indoor lighting: tube lights, light strips
  • Commercial lighting displays: signboards
  • LCD backlighting
  • Decorative lighting: metal PCB rigid light strips
  • Automotive interior auxiliary lighting
  • Other lighting and display applications