XINGLIGHT XL-4008UWC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-4008UWC |
| LCSC Part # | C2843774 |
| Packaging | SMD,4x1.4mm |
| Customer # | |
| Key Attributes | LED WHITE YELLOW LENS SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD,4x1.4mm | |
| Lens Color | Yellow Lens | |
| Color Temperature | 6000K~6500K | |
| Installation Method | Side View Mount | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 3.4V | |
| Viewing Angle | 120° | |
| Power(Watts) | 70mW | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD,4x1.4mm | |
| Lens Color | Yellow Lens | |
| Color Temperature | 6000K~6500K | |
| Installation Method | Side View Mount | |
| Wavelength - Dominant | - |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.4V | |
| Viewing Angle | 120° | |
| Power(Watts) | 70mW | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 4.0×0.8×1.4mm
- Emitting color & encapsulant: high-brightness white / yellow encapsulant
- Ideal for backlight applications
- RoHS-compliant, eco-friendly product
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT pick-and-place machines
- Compatible with reflow soldering process
Applications
AI Translation
- Electronic displays
- Indicator lights
- Indoor/outdoor lighting
- Mobile phone backlighting
- Electronic appliance indicator applications
- Mobile phones and digital products
In-Stock: 11,120
11,120 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0698$ 0.0643 | $ 0.64 |
| 100+ | $ 0.0565$ 0.0520 | $ 5.20 |
| 300+ | $ 0.0499$ 0.0460 | $ 13.80 |
| 3,000+ | $ 0.0409$ 0.0377 | $ 113.10 |
| 6,000+ | $ 0.0369$ 0.0340 | $ 204.00 |
| 9,000+ | $ 0.0349$ 0.0322 | $ 289.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD,4x1.4mm | |
| Lens Color | Yellow Lens | |
| Color Temperature | 6000K~6500K | |
| Installation Method | Side View Mount | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 3.4V | |
| Viewing Angle | 120° | |
| Power(Watts) | 70mW | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD,4x1.4mm | |
| Lens Color | Yellow Lens | |
| Color Temperature | 6000K~6500K | |
| Installation Method | Side View Mount | |
| Wavelength - Dominant | - |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.4V | |
| Viewing Angle | 120° | |
| Power(Watts) | 70mW | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 4.0×0.8×1.4mm
- Emitting color & encapsulant: high-brightness white / yellow encapsulant
- Ideal for backlight applications
- RoHS-compliant, eco-friendly product
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT pick-and-place machines
- Compatible with reflow soldering process
Applications
AI Translation
- Electronic displays
- Indicator lights
- Indoor/outdoor lighting
- Mobile phone backlighting
- Electronic appliance indicator applications
- Mobile phones and digital products
C2843774 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



