PSA FM43X104K251EEG
| Manufacturer | PSAAsian Brands |
| MPN | FM43X104K251EEG |
| LCSC Part # | C2843464 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | CAP CER 100nF 250V X7R 1812 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Packaging | 1812 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Packaging | 1812 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.081 | $ 0.81 |
| 100+ | $ 0.0667 | $ 6.67 |
| 300+ | $ 0.0595 | $ 17.85 |
| 1,000+ | $ 0.0542 | $ 54.20 |
| 5,000+ | $ 0.0499 | $ 249.50 |
| 10,000+ | $ 0.0477 | $ 477.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Packaging | 1812 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Packaging | 1812 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
C2843464 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV43X104K102EGG | PSA | 1812 | 64,735 | $ 0.2714 | ||
| FM43X104K631EFG | PSA | 1812 | 26,065 | $ 0.2752 | ||
| FM43X104K501EFG | PSA | 1812 | 15,085 | $ 0.2511 | ||
| FV43X104K152EHG | PSA | 1812 | 4,436 | $ 0.6827 | ||
| FV43X104K102EFG | PSA | 1812 | 990 | $ 0.3492 | ||
| FP43X104K631EFG | PSA | 1812 | 405 | $ 0.2622 | ||
| MT43X104K631EGE | PSA | 1812 | 90 | $ 0.3985 | ||
| MT43X104K102EGE | PSA | 1812 | 20 | $ 0.4687 | ||
| FV43X104K631EFG | PSA | 1812 | 5 | $ 0.1096 | ||
| FM43X104K251ECG | PSA | 1812 | 0 | $ 0.0852 | ||
| FM43X104K631EGG | PSA | 1812 | 0 | $ 0.1232 | ||
| FV43X104J102EGG | PSA | 1812 | 0 | $ 0.3852 | ||
| FM43X104K251EEGPDC1.6mm | PSA | 1812 | 0 | $ 0.1026 |



