kinghelm KH-PG2010505-DZ
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-PG2010505-DZ |
| LCSC Part # | C2842934 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pogo Pin 1P 10.5mm Contacts, Spring Loaded (Pogo Pins), and Pressure RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Type | Pogo Pin | |
| Number of Pins | 1P | |
| Overall Length/Height | 10.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | kinghelm | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Type | Pogo Pin | |
| Number of Pins | 1P | |
| Overall Length/Height | 10.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 1,187
1,187 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1899 | $ 0.19 |
| 10+ | $ 0.1488 | $ 1.49 |
| 30+ | $ 0.1312 | $ 3.94 |
| 100+ | $ 0.1093 | $ 10.93 |
| 500+ | $ 0.0995 | $ 49.75 |
| 1,000+ | $ 0.0847 | $ 84.70 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Type | Pogo Pin | |
| Number of Pins | 1P | |
| Overall Length/Height | 10.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | kinghelm | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Type | Pogo Pin | |
| Number of Pins | 1P | |
| Overall Length/Height | 10.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



