kinghelm KH-PG203505-DZ
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-PG203505-DZ |
| LCSC Part # | C2842923 |
| Packaging | SMD,D=2mm |
| Customer # | |
| Key Attributes | 3.5mm Pogo Pin 1P SMD,D=2mm Contacts, Spring Loaded (Pogo Pins), and Pressure RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | kinghelm | |
| Packaging | SMD,D=2mm | |
| Overall Length/Height | 3.5mm | |
| Type | Pogo Pin | |
| Number of Pins | 1P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | kinghelm | |
| Packaging | SMD,D=2mm |
| Type | Description | |
|---|---|---|
| Overall Length/Height | 3.5mm | |
| Type | Pogo Pin | |
| Number of Pins | 1P |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1282 | $ 0.64 |
| 50+ | $ 0.1028 | $ 5.14 |
| 150+ | $ 0.0901 | $ 13.52 |
| 500+ | $ 0.0806 | $ 40.30 |
| 2,000+ | $ 0.0672 | $ 134.40 |
| 4,000+ | $ 0.0634 | $ 253.60 |
| 10,000+ | $ 0.0626 | $ 626.00 |
| 20,000+ | $ 0.0621 | $ 1242.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | kinghelm | |
| Packaging | SMD,D=2mm | |
| Overall Length/Height | 3.5mm | |
| Type | Pogo Pin | |
| Number of Pins | 1P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | kinghelm | |
| Packaging | SMD,D=2mm |
| Type | Description | |
|---|---|---|
| Overall Length/Height | 3.5mm | |
| Type | Pogo Pin | |
| Number of Pins | 1P |
Report an ErrorShow similar products (0) >
C2842923 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



