kinghelm KH-10027B-SMT2.54-2P
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-10027B-SMT2.54-2P |
| LCSC Part # | C2842909 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP 100mA 24V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 2 | |
| Color | Black | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 2 | |
| Color | Black | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -20℃~+70℃ |
Report an ErrorShow similar products (0) >
In-Stock: 473
473 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5349 | $ 0.53 |
| 10+ | $ 0.4243 | $ 4.24 |
| 30+ | $ 0.3772 | $ 11.32 |
| 70+ | $ 0.2992 | $ 20.94 |
| 490+ | $ 0.2715 | $ 133.04 |
| 980+ | $ 0.2569 | $ 251.76 |
Standard Packaging70/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 2 | |
| Color | Black | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 2 | |
| Color | Black | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -20℃~+70℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



