kinghelm KH-BM2.54-10P
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-BM2.54-10P |
| LCSC Part # | C2842898 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP 100mA 24V |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 10 | |
| Color | Red | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 10 | |
| Color | Red | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 54
54 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5882 | $ 0.59 |
| 10+ | $ 0.4651 | $ 4.65 |
| 34+ | $ 0.3954 | $ 13.44 |
| 102+ | $ 0.3306 | $ 33.72 |
| 493+ | $ 0.3014 | $ 148.59 |
| 1,003+ | $ 0.2836 | $ 284.45 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 10 | |
| Color | Red | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 10 | |
| Color | Red | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C2842898 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KH-BM2.54-10P-W | kinghelm | Through Hole,P=2.54mm | 8 | $0.3081 $1.0267 | ||
| KH-BM2.54B-10P | kinghelm | Through Hole,P=2.54mm | 8 | $0.1057 $0.5282 |



