kinghelm KH-BM2.54-3P
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-BM2.54-3P |
| LCSC Part # | C2842895 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP 100mA 24V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 3 | |
| Color | Red | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 3 | |
| Color | Red | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 265
265 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3106 | $ 1.55 |
| 50+ | $ 0.2318 | $ 11.59 |
| 150+ | $ 0.2044 | $ 30.66 |
| 500+ | $ 0.1702 | $ 85.10 |
| 2,500+ | $ 0.1549 | $ 387.25 |
| 5,000+ | $ 0.1458 | $ 729.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 3 | |
| Color | Red | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 3 | |
| Color | Red | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C2842895 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



