CTS 219-6MST
| Manufacturer | |
| MPN | 219-6MST |
| LCSC Part # | C2842672 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH DIP SPST 100mA 20V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | SMD | |
| Voltage Rating | 20V | |
| Number of Positions | 6 | |
| Color | Black | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | - |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | SMD | |
| Voltage Rating | 20V | |
| Number of Positions | 6 | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | - |
Report an ErrorShow similar products (0) >
In-Stock: 72
72 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8305 | $ 1.83 |
| 10+ | $ 1.5634 | $ 15.63 |
| 30+ | $ 1.3958 | $ 41.87 |
| 90+ | $ 1.2251 | $ 110.26 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | SMD | |
| Voltage Rating | 20V | |
| Number of Positions | 6 | |
| Color | Black | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | - |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | SMD | |
| Voltage Rating | 20V | |
| Number of Positions | 6 | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



