LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3PEAK TPL720F33-5TR product image
  • TPL720F33-5TR thumbnail 1
  • TPL720F33-5TR thumbnail 2
  • TPL720F33-5TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

3PEAK TPL720F33-5TRRoHS

Manufacturer
3PEAKAsian Brands
MPN
TPL720F33-5TR
LCSC Part #
C2842390
Packaging
SOT-23-5
Customer #
Key Attributes
400 mA output, Ultra-Low Quiescent Current LDO
Datasheetpdf icon3PEAK TPL720F33-5TR
In-Stock: 13,480
13,480 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.1102$ 1.10
100+$ 0.0852$ 8.52
300+$ 0.0727$ 21.81
3,000+$ 0.0633$ 189.90
6,000+$ 0.0558$ 334.80
9,000+$ 0.0521$ 468.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufacturer3PEAK
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)1.4uA
Output ConfigurationPositive
Operating Voltage6V
Output Current400mA
FeaturesEnable control;Input under-voltage protection;Over Current Protection;Thermal shutdown;Output discharge
Output TypeFixed

Introduction

AI Translation

The TPL720 series products are CMOS process low Iq linear regulators with enable control function. The TPL720 series products support maximum 400mA output current, with typically only 1.4 μA ultra-low quiescent current. TPL720 series products are stable with low-ESR small ceramic output capacitors from 2.2 μF to 10 μF.

The TPL720 series products have fast response performance when load dynamic drop or raise, especially for the load dynamic from with some load. The TPL720 series products have current limit and thermal protection, which improves TPL720 series products with high reliability.

The TPL720 series products have a fixed output voltage range from to 3.6 V with ±1% output voltage accuracy, line regulation and load regulation under room temperature. The TPL720 series products are guaranteed over the operating temperature range of -40°C to +85°C. The TPL720 series products are available in SOT23-3 package, SOT23-5 package, SOT89-3 package, and DFN-4 package.

Features

AI Translation
  • Typical 1.4 μA Ultra-low Quiescent Current
  • Input Voltage Range: 2.4 V to 6 V
  • Output Voltage Options: Fixed: 1 V, 1.2 V, 1.8 V, 2.5 V, 2.8 V, 3 V, 3.3 V, 3.6 V
  • ±1% Output Voltage Accuracy under Room Temperature
  • Maximum Output Current: 400 mA
  • Low Shutdown Current
  • Low Dropout Voltage: 350 mV at 400 mA
  • Current Limit and Thermal Protection
  • Stable with 2.2 μF Ceramic Capacitor
  • Active Output Discharge While Disable
  • Soft-start Limits Input Current Surge During Enable
  • Operating Temperature Range: -40°C to +85°C
  • Packages: SOT23-3, SOT23-5, SOT89-3, DFN-4

Applications

AI Translation
  • Handheld Devices with Battery Power Supply
  • Portable Devices with Battery Power Supply
  • Wearable Application, Bluetooth Headsets
  • Wireless and IoT modules
  • Personal Electronics, Personal Healthcare