SURGING 2.5D-13
| Manufacturer | SURGINGAsian Brands |
| MPN | 2.5D-13 |
| LCSC Part # | C2839615 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 2.5Ω 2600K TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | SURGING | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 2.5Ω | |
| Width | 6mm | |
| Power(Watts) | - | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+200℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 6A | |
| Diameter (φD) | 13mm | |
| Thermal Time Constant | 1.69hr | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | 2600K |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | SURGING | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 2.5Ω | |
| Width | 6mm | |
| Power(Watts) | - | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 6A | |
| Diameter (φD) | 13mm | |
| Thermal Time Constant | 1.69hr | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | 2600K |
Report an ErrorShow similar products (0) >
In-Stock: 5,505
5,505 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0974 | $ 0.49 |
| 50+ | $ 0.0778 | $ 3.89 |
| 250+ | $ 0.0673 | $ 16.83 |
| 500+ | $ 0.06 | $ 30.00 |
| 2,500+ | $ 0.0541 | $ 135.25 |
| 5,000+ | $ 0.0512 | $ 256.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | SURGING | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 2.5Ω | |
| Width | 6mm | |
| Power(Watts) | - | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+200℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 6A | |
| Diameter (φD) | 13mm | |
| Thermal Time Constant | 1.69hr | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | 2600K |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | SURGING | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 2.5Ω | |
| Width | 6mm | |
| Power(Watts) | - | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 6A | |
| Diameter (φD) | 13mm | |
| Thermal Time Constant | 1.69hr | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | 2600K |
Report an ErrorShow similar products (0) >
C2839615 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



