VDR VDR-14D561KSC3.5
| Manufacturer | VDRAsian Brands |
| MPN | VDR-14D561KSC3.5 |
| LCSC Part # | C283953 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 504V~616V 4.5kA P=7.5mm |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 920V | |
| Rated Wattage | 600mW | |
| Energy | 127J | |
| Capacitance | 360pF@1kHz | |
| Maximum DC Volts | 460V | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 504V~616V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 920V | |
| Rated Wattage | 600mW |
| Type | Description | |
|---|---|---|
| Energy | 127J | |
| Capacitance | 360pF@1kHz | |
| Maximum DC Volts | 460V | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 504V~616V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide operating voltage (V1mA) range from 18V to 1800V.
- Fast responding to transient over-voltage.
- Large absorbing transient energy capability.
- Low clamping ratio and no follow-on current.
- Meets MSL level 1, per J-STD-020
- Safety number : CUL- E317616 VDE- 40028836 CQC-12001078540 ISO9001-2018
Applications
AI Translation
- Transistor, Diode, IC, Thyristor or Triac semiconductor protection.
- Surge protection in consumer electronics.
- Surge protection in industrial electronics.
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption.
In-Stock: 225
225 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1337 | $ 0.67 |
| 50+ | $ 0.1077 | $ 5.39 |
| 150+ | $ 0.0946 | $ 14.19 |
| 500+ | $ 0.0788 | $ 39.40 |
| 2,500+ | $ 0.071 | $ 177.50 |
| 5,000+ | $ 0.0671 | $ 335.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 920V | |
| Rated Wattage | 600mW | |
| Energy | 127J | |
| Capacitance | 360pF@1kHz | |
| Maximum DC Volts | 460V | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 504V~616V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 920V | |
| Rated Wattage | 600mW |
| Type | Description | |
|---|---|---|
| Energy | 127J | |
| Capacitance | 360pF@1kHz | |
| Maximum DC Volts | 460V | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 504V~616V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide operating voltage (V1mA) range from 18V to 1800V.
- Fast responding to transient over-voltage.
- Large absorbing transient energy capability.
- Low clamping ratio and no follow-on current.
- Meets MSL level 1, per J-STD-020
- Safety number : CUL- E317616 VDE- 40028836 CQC-12001078540 ISO9001-2018
Applications
AI Translation
- Transistor, Diode, IC, Thyristor or Triac semiconductor protection.
- Surge protection in consumer electronics.
- Surge protection in industrial electronics.
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption.
C283953 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VDR-14D561K | VDR | Through Hole,P=7.5mm | 3,000 | $ 0.2269 |



