VDR VDR-05D391K
| Manufacturer | VDRAsian Brands |
| MPN | VDR-05D391K |
| LCSC Part # | C283919 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | VARISTOR 351V~429V 400A Through Hole |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 675V | |
| Rated Wattage | 100mW | |
| Pitch | 5mm | |
| Energy | 12J | |
| Capacitance | 65pF@1kHz | |
| Maximum DC Volts | 320V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 351V~429V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 675V | |
| Rated Wattage | 100mW | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Energy | 12J | |
| Capacitance | 65pF@1kHz | |
| Maximum DC Volts | 320V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 351V~429V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide operating voltage (V0.1mA) range from 18V to 751V.
- Fast responding to transient over-voltage.
- Large absorbing transient energy capability.
- Low clamping ratio and no follow-on current.
- Meets MSL level 1, per J-STD-020
- Safety number : CUL- E317616 VDE- 40028836 CQC-12001076477 ISO9001-2018
Applications
AI Translation
- Transistor, Diode, IC, Thyristor or Triac semiconductor protection.
- Surge protection in consumer electronics.
- Surge protection in industrial electronics.
- Surge protection in electronic home appliances, gas and petroleum appliances.
- Relay and electromagnetic valve surge absorption.
In-Stock: 630
630 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0552 | $ 0.55 |
| 100+ | $ 0.0447 | $ 4.47 |
| 300+ | $ 0.0395 | $ 11.85 |
| 1,000+ | $ 0.0319 | $ 31.90 |
| 5,000+ | $ 0.0287 | $ 143.50 |
| 10,000+ | $ 0.0272 | $ 272.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 675V | |
| Rated Wattage | 100mW | |
| Pitch | 5mm | |
| Energy | 12J | |
| Capacitance | 65pF@1kHz | |
| Maximum DC Volts | 320V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 351V~429V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 675V | |
| Rated Wattage | 100mW | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Energy | 12J | |
| Capacitance | 65pF@1kHz | |
| Maximum DC Volts | 320V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 351V~429V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide operating voltage (V0.1mA) range from 18V to 751V.
- Fast responding to transient over-voltage.
- Large absorbing transient energy capability.
- Low clamping ratio and no follow-on current.
- Meets MSL level 1, per J-STD-020
- Safety number : CUL- E317616 VDE- 40028836 CQC-12001076477 ISO9001-2018
Applications
AI Translation
- Transistor, Diode, IC, Thyristor or Triac semiconductor protection.
- Surge protection in consumer electronics.
- Surge protection in industrial electronics.
- Surge protection in electronic home appliances, gas and petroleum appliances.
- Relay and electromagnetic valve surge absorption.
C283919 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



