TI TLV27L1IDBVR
| Manufacturer | |
| MPN | TLV27L1IDBVR |
| LCSC Part # | C28388 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Micropower Rail-to-Rail Output Operational Amplifiers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 400uA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 0.1V/us | |
| Input Offset Current(Ios) | 60pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1.1uV/℃ | |
| Quiescent Current | 7uA | |
| Gain Bandwidth Product | 160kHz | |
| Features | - | |
| Input Voltage Noise Density | 89nV/√Hz@1kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 400uA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 0.1V/us | |
| Input Offset Current(Ios) | 60pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1.1uV/℃ | |
| Quiescent Current | 7uA | |
| Gain Bandwidth Product | 160kHz | |
| Features | - | |
| Input Voltage Noise Density | 89nV/√Hz@1kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~16V |
Introduction
The TLV27Lx single supply operational amplifiers provide rail-to-rail output capability. The TLV27Lx takes the minimum operating supply voltage down to 2.7 V over the extended industrial temperature range, while adding the rail-to-rail output swing feature. The TLV27Lx also provides 160 kHz bandwidth from only 7 μA. The maximum recommended supply voltage is 16 V, which allows the devices to be operated from ±8 V supplies down to ±1.35 V (two rechargeable cells).
The rail-to-rail outputs make the TLV27Lx good upgrades for the TLC27Lx family—offering more bandwidth at a lower quiescent current. The TLV27Lx offset voltage is equal to that of the TLC27LxA variant. Their cost effectiveness makes them a good alternative to the TLCN225x, where offset and noise are not of premium importance.
The TLV27L1/2 are available in the commercial temperature range to enable easy migration from the equivalent TLC27Lx. The TLV27L1 is not available with the power saving/performance boosting programmable pin 8.
The TLV27L1 is available in the small SOT-23 package — something the TLC27(L)1 was not — enabling performance boosting in a smaller package. The TLV27L2 is available in the 3mm x 5mm MSOP, providing PCB area savings over the 8-pin SOIC and 8-pin TSSOP.
Features
- BiMOS Rail-to-Rail Output
- Input Bias Current: 1 pA
- High Wide Bandwidth: 160 kHz
- High Slew Rate: 0.1 V/μs
- Supply Current: 7 μA (per channel)
- Input Noise Voltage: 89 nV/√Hz
- Supply Voltage Range: 2.7 V to 16 V
- Specified Temperature Range: -40°C to 125°C (Industrial Grade); 0°C to 70°C (Commercial Grade)
- Ultra-Small Packaging: 5 Pin SOT-23 (TLV27L1)
Applications
- Portable Medical
- Power Monitoring
- Low Power Security Detection Systems (Smoke Detectors)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0398 | $ 1.04 |
| 10+ | $ 0.8403 | $ 8.40 |
| 30+ | $ 0.7203 | $ 21.61 |
| 100+ | $ 0.6213 | $ 62.13 |
| 500+ | $ 0.5613 | $ 280.65 |
| 1,000+ | $ 0.5321 | $ 532.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 400uA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 0.1V/us | |
| Input Offset Current(Ios) | 60pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1.1uV/℃ | |
| Quiescent Current | 7uA | |
| Gain Bandwidth Product | 160kHz | |
| Features | - | |
| Input Voltage Noise Density | 89nV/√Hz@1kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 400uA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 0.1V/us | |
| Input Offset Current(Ios) | 60pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1.1uV/℃ | |
| Quiescent Current | 7uA | |
| Gain Bandwidth Product | 160kHz | |
| Features | - | |
| Input Voltage Noise Density | 89nV/√Hz@1kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~16V |
Introduction
The TLV27Lx single supply operational amplifiers provide rail-to-rail output capability. The TLV27Lx takes the minimum operating supply voltage down to 2.7 V over the extended industrial temperature range, while adding the rail-to-rail output swing feature. The TLV27Lx also provides 160 kHz bandwidth from only 7 μA. The maximum recommended supply voltage is 16 V, which allows the devices to be operated from ±8 V supplies down to ±1.35 V (two rechargeable cells).
The rail-to-rail outputs make the TLV27Lx good upgrades for the TLC27Lx family—offering more bandwidth at a lower quiescent current. The TLV27Lx offset voltage is equal to that of the TLC27LxA variant. Their cost effectiveness makes them a good alternative to the TLCN225x, where offset and noise are not of premium importance.
The TLV27L1/2 are available in the commercial temperature range to enable easy migration from the equivalent TLC27Lx. The TLV27L1 is not available with the power saving/performance boosting programmable pin 8.
The TLV27L1 is available in the small SOT-23 package — something the TLC27(L)1 was not — enabling performance boosting in a smaller package. The TLV27L2 is available in the 3mm x 5mm MSOP, providing PCB area savings over the 8-pin SOIC and 8-pin TSSOP.
Features
- BiMOS Rail-to-Rail Output
- Input Bias Current: 1 pA
- High Wide Bandwidth: 160 kHz
- High Slew Rate: 0.1 V/μs
- Supply Current: 7 μA (per channel)
- Input Noise Voltage: 89 nV/√Hz
- Supply Voltage Range: 2.7 V to 16 V
- Specified Temperature Range: -40°C to 125°C (Industrial Grade); 0°C to 70°C (Commercial Grade)
- Ultra-Small Packaging: 5 Pin SOT-23 (TLV27L1)
Applications
- Portable Medical
- Power Monitoring
- Low Power Security Detection Systems (Smoke Detectors)
C28388 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



