YAGEO AF0603FR-071K2L
| Manufacturer | YAGEOAsian Brands |
| MPN | AF0603FR-071K2L |
| LCSC Part # | C2838733 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.2kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.2kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0024 | $ 0.12 |
| 500+ | $ 0.0023 | $ 1.15 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.2kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0603FR-071K2L | YAGEO | 0603 | 525,800 | $ 0.0039 | ||
| AC0603FR-071K2L | YAGEO | 0603 | 30,800 | $ 0.0084 | ||
| RT0603DRE071K2L | YAGEO | 0603 | 550 | $ 0.0202 | ||
| RC0603DR-071K2L | YAGEO | 0603 | 0 | $ 0.0041 | ||
| AC0603DR-071K2L | YAGEO | 0603 | 0 | $ 0.0053 | ||
| AF0603DR-071K2L | YAGEO | 0603 | 0 | $ 0.0144 | ||
| RC0603FR-131K2L | YAGEO | 0603 | 0 | $ 0.0069 | ||
| AC0603FR-131K2L | YAGEO | 0603 | 0 | $ 0.0012 | ||
| SR0603FR-071K2L | YAGEO | 0603 | 0 | $ 0.1563 | ||
| RC0603FR-071K2P | YAGEO | 0603 | 0 | $ 0.0033 | ||
| AR0603FR-071K2L | YAGEO | 0603 | 0 | $ 0.0661 | ||
| AC0603FR-7W1K2L | YAGEO | 0603 | 0 | $ 0.018 | ||
| SR0603FR-7W1K2L | YAGEO | 0603 | 0 | $ 0.3855 | ||
| RT0603FRE071K2L | YAGEO | 0603 | 0 | $ 0.0136 | ||
| RE0603FRE071K2L | YAGEO | 0603 | 0 | $ 0.0029 | ||
| AC0603FRE071K2L | YAGEO | 0603 | 0 | $ 0.0208 | ||
| RT0603FRD071K2L | YAGEO | 0603 | 0 | $ 0.0114 | ||
| AA0603FR-131K2L | YAGEO | 0603 | 0 | $ 0.0312 | ||
| AA0603FR-071K2L | YAGEO | 0603 | 0 | $ 0.007 | ||
| RC0603FR-7W1K2L | YAGEO | 0603 | 0 | $ 0.0029 |



