Chilisin BDCD00252012R47MS1
| Manufacturer | ChilisinAsian Brands |
| MPN | BDCD00252012R47MS1 |
| LCSC Part # | C2838374 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 0.47uH 4.4A 39mΩ 1008 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1008 | |
| Current Rating | 4.4A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 39mΩ | |
| Current - Saturation(Isat) | 7.8A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1008 | |
| Current Rating | 4.4A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 39mΩ | |
| Current - Saturation(Isat) | 7.8A | |
| Type | - |
Report an ErrorShow similar products (0) >
In-Stock: 3,040
3,040 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0575 | $ 0.58 |
| 100+ | $ 0.0458 | $ 4.58 |
| 300+ | $ 0.0399 | $ 11.97 |
| 3,000+ | $ 0.0355 | $ 106.50 |
| 6,000+ | $ 0.032 | $ 192.00 |
| 9,000+ | $ 0.0303 | $ 272.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1008 | |
| Current Rating | 4.4A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 39mΩ | |
| Current - Saturation(Isat) | 7.8A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1008 | |
| Current Rating | 4.4A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 39mΩ | |
| Current - Saturation(Isat) | 7.8A | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MHCD322512A-R47M-A8S | Chilisin | 1210 | 2,355 | $ 0.1628 | ||
| MHCI04020-R47M-R8 | Chilisin | SMD,4.6x4.1mm | 1,225 | $ 0.2202 | ||
| BMRA00050515R47MA1 | Chilisin | SMD,5.7x5.4mm | 980 | $ 0.3261 | ||
| BMMA00040420R47MV1 | Chilisin | SMD,4.5x4.1mm | 0 | $ 0.8319 | ||
| AMMA00040420R47MV1 | Chilisin | SMD,4.5x4.1mm | 0 | $ 1.1108 | ||
| BMRA00040420R47MA1 | Chilisin | SMD,4.1x4.6mm | 0 | $ 0.3208 | ||
| BMMA00040420R47MX2 | Chilisin | SMD,4.5x4.1mm | 0 | $ 0.8319 | ||
| BMMA00040412R47MV1 | Chilisin | SMD,4.5x4.1mm | 0 | $ 1.0229 | ||
| AMRU00040420R47MB1 | Chilisin | SMD,4.7x4.2mm | 0 | $ 1.2238 | ||
| BMME00040412R47MX2 | Chilisin | - | 0 | $ 0.2504 |



