Antenna Spring Contact 2.9mmx1mmx1.2mm Stainless Steel 304
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-291012-TP |
| LCSC Part # | C2837573 |
| Packaging | - |
| Customer # | |
| Key Attributes | kinghelm Antenna Spring piece 2.9mm x 1mm x 1.2mm 304 Stainless steel Disk |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| SurfaceTreatment | - | |
| size | 2.9*1.2mm | |
| frequency range | - | |
| working temperature | - | |
| impedance | - | |
| Under pressure | - | |
| Battery count | - | |
| material quality | Stainless steel |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| SurfaceTreatment | - | |
| size | 2.9*1.2mm | |
| frequency range | - |
| Type | Description | |
|---|---|---|
| working temperature | - | |
| impedance | - | |
| Under pressure | - | |
| Battery count | - | |
| material quality | Stainless steel |
Report an ErrorShow similar products (0) >
In-Stock: 8,430
8,430 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0429 | $ 0.43 |
| 100+ | $ 0.0405 | $ 4.05 |
| 2,000+ | $ 0.0343 | $ 68.60 |
| 9,000+ | $ 0.0325 | $ 292.50 |
Standard Packaging9000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| SurfaceTreatment | - | |
| size | 2.9*1.2mm | |
| frequency range | - | |
| working temperature | - | |
| impedance | - | |
| Under pressure | - | |
| Battery count | - | |
| material quality | Stainless steel |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| SurfaceTreatment | - | |
| size | 2.9*1.2mm | |
| frequency range | - |
| Type | Description | |
|---|---|---|
| working temperature | - | |
| impedance | - | |
| Under pressure | - | |
| Battery count | - | |
| material quality | Stainless steel |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



