LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-6X6X6H-ZJ product image
  • KH-6X6X6H-ZJ thumbnail 1
  • KH-6X6X6H-ZJ thumbnail 2
  • KH-6X6X6H-ZJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-6X6X6H-ZJRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-6X6X6H-ZJ
LCSC Part #
C2837542
Packaging
Through Hole
Customer #
Key Attributes
SWITCH TACTILE SPST TH R/A
Datasheetpdf iconkinghelm KH-6X6X6H-ZJ
In-Stock: 9,260
9,260 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0279$ 0.56
200+$ 0.022$ 4.40
1,000+$ 0.0179$ 17.90
2,000+$ 0.0159$ 31.80
10,000+$ 0.0142$ 142.00
20,000+$ 0.0133$ 266.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
Manufacturerkinghelm
PackagingThrough Hole
with BracketWith Bracket
Length7.5mm
Height11.5mm
Voltage Rating-
Switching Life100,000 cycles
Operating Temperature-
Width6mm
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Contact Current-
IP Rating-