Thermal Silicone Pad 1.5W/m·K 200×400×4mm Dark Gray
| Manufacturer | NDSTAsian Brands |
| MPN | NDST-CP120-T150-4T |
| LCSC Part # | C2837502 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermal Pad |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Thermal Pad | |
| Manufacturer | NDST | |
| Packaging | - | |
| Specifications | 200*400*4mm | |
| temperature range | - | |
| Colour | Dark gray | |
| FlameRetardant | - | |
| material | Silicone | |
| thermal conductivity | 1.5W | |
| hardness | 25±5 | |
| Type | Thermal silicone sheet | |
| density | 2.2 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Thermal Pad | |
| Manufacturer | NDST | |
| Packaging | - | |
| Specifications | 200*400*4mm | |
| temperature range | - | |
| Colour | Dark gray |
| Type | Description | |
|---|---|---|
| FlameRetardant | - | |
| material | Silicone | |
| thermal conductivity | 1.5W | |
| hardness | 25±5 | |
| Type | Thermal silicone sheet | |
| density | 2.2 |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.1171 | $ 12.12 |
Standard Packaging15/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Thermal Pad | |
| Manufacturer | NDST | |
| Packaging | - | |
| Specifications | 200*400*4mm | |
| temperature range | - | |
| Colour | Dark gray | |
| FlameRetardant | - | |
| material | Silicone | |
| thermal conductivity | 1.5W | |
| hardness | 25±5 | |
| Type | Thermal silicone sheet | |
| density | 2.2 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Thermal Pad | |
| Manufacturer | NDST | |
| Packaging | - | |
| Specifications | 200*400*4mm | |
| temperature range | - | |
| Colour | Dark gray |
| Type | Description | |
|---|---|---|
| FlameRetardant | - | |
| material | Silicone | |
| thermal conductivity | 1.5W | |
| hardness | 25±5 | |
| Type | Thermal silicone sheet | |
| density | 2.2 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |




