ST HDMIULC6-4SC6
| Manufacturer | |
| MPN | HDMIULC6-4SC6 |
| LCSC Part # | C283614 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | ESD DIODE 17VC SOT-23-6L |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 17V | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 17V | |
| Number of Channels | Four channels |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA |
Introduction
The HDMIULC6 - 4SC6 is a monolithic, application specific discrete device dedicated to ESD protection of the HDMI connection. It also offers the same high level of protection for IEEE 1394a and IEEE 1394b/c, USB 2.0, Ethernet links, and video lines. Its ultra high cutoff frequency (5.3 GHz) secures a high level of signal integrity. The device topology provides this integrity without compromising the complete protection of ICs against the most stringent ESD strikes.
Features
- 4 line 15 kV ESD protection
- Protects V_BUS when applicable
- Ultra high bandwidth
- no influence on signal rise and fall times
- maximised number of signal harmonics
- Very low leakage current: 0.5 μA max.
- Fast response time compared with varistors
- SOT23 - 6L package
- RoHS compliant
Applications
- HDMI ports at 1.65 Gb/s and up to 3.2 Gb/s
- IEEE 1394a, b, or c up to 3.2 Gb/s
- USB 2.0 ports up to 480 Mb/s (Hi - Speed)
- Ethernet port: 10/100/1000 Mb/s
- Video line protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5134 | $ 0.51 |
| 10+ | $ 0.4127 | $ 4.13 |
| 30+ | $ 0.3688 | $ 11.06 |
| 100+ | $ 0.3152 | $ 31.52 |
| 500+ | $ 0.2909 | $ 145.45 |
| 1,000+ | $ 0.2762 | $ 276.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 17V | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 17V | |
| Number of Channels | Four channels |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA |
Introduction
The HDMIULC6 - 4SC6 is a monolithic, application specific discrete device dedicated to ESD protection of the HDMI connection. It also offers the same high level of protection for IEEE 1394a and IEEE 1394b/c, USB 2.0, Ethernet links, and video lines. Its ultra high cutoff frequency (5.3 GHz) secures a high level of signal integrity. The device topology provides this integrity without compromising the complete protection of ICs against the most stringent ESD strikes.
Features
- 4 line 15 kV ESD protection
- Protects V_BUS when applicable
- Ultra high bandwidth
- no influence on signal rise and fall times
- maximised number of signal harmonics
- Very low leakage current: 0.5 μA max.
- Fast response time compared with varistors
- SOT23 - 6L package
- RoHS compliant
Applications
- HDMI ports at 1.65 Gb/s and up to 3.2 Gb/s
- IEEE 1394a, b, or c up to 3.2 Gb/s
- USB 2.0 ports up to 480 Mb/s (Hi - Speed)
- Ethernet port: 10/100/1000 Mb/s
- Video line protection
C283614 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



