TECH PUBLIC ESD5V0U04-DFN3
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ESD5V0U04-DFN3 |
| LCSC Part # | C2835440 |
| Packaging | DFN1006-3 |
| Customer # | |
| Key Attributes | ESD DIODE 12VC 15VC DFN1006-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-3 | |
| Clamping Voltage | 12V;15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.2V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 80nA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-3 | |
| Clamping Voltage | 12V;15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.2V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 80nA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra small package: 1.0x0.6x0.5mm
- Ultra low capacitance: 0.4pF typical (1/O-1/0)
- UItra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- 3-pin leadless package
- Up to 2-line protects
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 4A (8/20us)
- RoHS Compliant
Applications
AI Translation
- Cellular Handsets & Accessories
- Digital Visual Interface (DVI)
- Display Port
- MDDI Ports
- USB Ports
- PCI Express
- Serial ATA
In-Stock: 12,720
12,720 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0465 | $ 0.93 |
| 200+ | $ 0.0387 | $ 7.74 |
| 600+ | $ 0.0348 | $ 20.88 |
| 2,000+ | $ 0.0319 | $ 63.80 |
| 10,000+ | $ 0.0269 | $ 269.00 |
| 20,000+ | $ 0.0257 | $ 514.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-3 | |
| Clamping Voltage | 12V;15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.2V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 80nA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-3 | |
| Clamping Voltage | 12V;15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.2V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 80nA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra small package: 1.0x0.6x0.5mm
- Ultra low capacitance: 0.4pF typical (1/O-1/0)
- UItra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- 3-pin leadless package
- Up to 2-line protects
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 4A (8/20us)
- RoHS Compliant
Applications
AI Translation
- Cellular Handsets & Accessories
- Digital Visual Interface (DVI)
- Display Port
- MDDI Ports
- USB Ports
- PCI Express
- Serial ATA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



