TECH PUBLIC TPRT9193-33GB
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPRT9193-33GB |
| LCSC Part # | C2835425 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 300mA High PSRR Voltage Regulators |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Features | Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Features | Enable control | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TPRT9193 is a high-performance, 300mA LDO regulator, offering extremely high PSRR and ultra-low dropout. Ideal for portable RF and wireless applications with demanding performance and space requirements. The TPRT9193 is available in 5 pin SOT23-5 Package. the output standards of 1.2V 1.5V 1.8V 2.5V 2.8V 3.0V 3.3V
Features
AI Translation
- Quiescent Current: 70uA
- PSRR: 70dB@1KHz
- <1uA current at shutdown mode
- Output current: 300mA(Typ.)
- SOT23-5 package
Applications
AI Translation
- CDM/GSM mobile phone
- PDAS/MP3
- Audio/Video equipment
In-Stock: 39,950
39,950 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.081 | $ 0.81 |
| 100+ | $ 0.0644 | $ 6.44 |
| 300+ | $ 0.056 | $ 16.80 |
| 3,000+ | $ 0.0483 | $ 144.90 |
| 6,000+ | $ 0.0433 | $ 259.80 |
| 9,000+ | $ 0.0408 | $ 367.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Features | Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Features | Enable control | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TPRT9193 is a high-performance, 300mA LDO regulator, offering extremely high PSRR and ultra-low dropout. Ideal for portable RF and wireless applications with demanding performance and space requirements. The TPRT9193 is available in 5 pin SOT23-5 Package. the output standards of 1.2V 1.5V 1.8V 2.5V 2.8V 3.0V 3.3V
Features
AI Translation
- Quiescent Current: 70uA
- PSRR: 70dB@1KHz
- <1uA current at shutdown mode
- Output current: 300mA(Typ.)
- SOT23-5 package
Applications
AI Translation
- CDM/GSM mobile phone
- PDAS/MP3
- Audio/Video equipment
C2835425 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



