ST STPS3150UF
| Manufacturer | |
| MPN | STPS3150UF |
| LCSC Part # | C283516 |
| Packaging | DO-221AA(SMB) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V DO-221AA(SMB) |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-221AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 820mV@3A | |
| Reverse Leakage Current (Ir) | 2uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-221AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 820mV@3A | |
| Reverse Leakage Current (Ir) | 2uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
150 V Power Schottky rectifier are suited for switch mode power supplies on up to 24 V rails and high frequency converters. Packaged in Axial, SMB, and low- profile SMB, this device is intended for use in consumer and computer applications like TV, STB, PC and DVD where low drop forward voltage is required to reduce power dissipation.
Features
AI Translation
- Negligible switching losses
- Low forward voltage drop for higher efficiency and extended battery life
- Low thermal resistance
- ECOPACK2 compliant component
In-Stock: 1,425
1,425 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2333 | $ 1.17 |
| 50+ | $ 0.1828 | $ 9.14 |
| 150+ | $ 0.1612 | $ 24.18 |
| 500+ | $ 0.1343 | $ 67.15 |
| 2,500+ | $ 0.1223 | $ 305.75 |
| 5,000+ | $ 0.1151 | $ 575.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-221AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 820mV@3A | |
| Reverse Leakage Current (Ir) | 2uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-221AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 820mV@3A | |
| Reverse Leakage Current (Ir) | 2uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
150 V Power Schottky rectifier are suited for switch mode power supplies on up to 24 V rails and high frequency converters. Packaged in Axial, SMB, and low- profile SMB, this device is intended for use in consumer and computer applications like TV, STB, PC and DVD where low drop forward voltage is required to reduce power dissipation.
Features
AI Translation
- Negligible switching losses
- Low forward voltage drop for higher efficiency and extended battery life
- Low thermal resistance
- ECOPACK2 compliant component
C283516 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STPS3150U | ST | SMB(DO-214AA) | 2,335 | $ 0.3156 | ||
| STPS3150UY | ST | SMB | 835 | $ 0.3374 | ||
| SK3200B-LTP | MCC | SMB(DO-214AA) | 3,520 | $ 0.3366 | ||
| SS315B | R+O | SMB | 4,860 | $ 0.0735 | ||
| SK320L | DIYI Elec Tech | SMB | 770 | $0.0184 $0.0235 | ||
| SK3150B-LTP | MCC | DO-214AA(SMB) | 2,110 | $ 0.101 | ||
| SM3150B | LRC | SMB | 2,940 | $ 0.1213 | ||
| SS315B | YFW | SMB | 3,010 | $0.0806 $0.0895 | ||
| SS315BQ | YANGJIE | SMB(DO-214AA) | 2,980 | $ 0.2411 | ||
| SS3150 | LangJie | SMB | 290 | $ 0.0495 | ||
| SBR3150SB-13 | DIODES | SMB | 2 | $ 0.3632 | ||
| BR320_R1_00001 | PANJIT | SMB(DO-214AA) | 605 | $ 0.1373 | ||
| SS320BQ | YANGJIE | SMB(DO-214AA) | 90 | $ 0.0842 | ||
| SK3200BHE3-LTP | MCC | DO-214AA(SMB) | 0 | $ 0.2391 | ||
| STPS3170UF | ST | DO-221AA | 0 | $ 1.7936 | ||
| SK3150BHE3-LTP | MCC | DO-214AA(SMB) | 0 | $ 0.2391 | ||
| SM3200B | LRC | SMB | 0 | $ 0.0562 | ||
| SM3200BF | LRC | SMB-FL | 0 | $ 0.0976 | ||
| SK315B | SMC | SMB(DO-214AA) | 0 | $ 0.102 | ||
| S320 | onsemi | DO-214AA | 0 | $ 2.2112 |



