CNJM CNJMA2008WR-S-11P
| Manufacturer | CNJMAsian Brands |
| MPN | CNJMA2008WR-S-11P |
| LCSC Part # | C2834682 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | 2.0mm pitch wafer |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CNJM | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 11P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 11 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 26mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CNJM | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 11P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 11 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 26mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
Report an ErrorShow similar products (0) >
In-Stock: 354
354 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1556 | $ 0.16 |
| 10+ | $ 0.1225 | $ 1.23 |
| 30+ | $ 0.1083 | $ 3.25 |
| 100+ | $ 0.0906 | $ 9.06 |
| 500+ | $ 0.0827 | $ 41.35 |
| 800+ | $ 0.0754 | $ 60.32 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CNJM | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 11P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 11 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 26mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CNJM | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 11P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 11 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 26mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
Report an ErrorShow similar products (0) >
C2834682 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



