LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CNJM CNJMA2004WR-11P product image
  • CNJMA2004WR-11P thumbnail 1
  • CNJMA2004WR-11P thumbnail 2
  • CNJMA2004WR-11P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CNJM CNJMA2004WR-11P

Manufacturer
CNJMAsian Brands
MPN
CNJMA2004WR-11P
LCSC Part #
C2834622
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
2.0mm pitch wafer
Datasheetpdf iconCNJM CNJMA2004WR-11P
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1854$ 0.93
50+$ 0.1473$ 7.37
150+$ 0.131$ 19.65
500+$ 0.1027$ 51.35
2,500+$ 0.0936$ 234.00
5,000+$ 0.0881$ 440.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCNJM
PackagingThrough Hole,Right Angle,P=2mm
Pitch2mm
Current Rating2A
Flame Retardant RatingUL94V-0
Voltage Rating (Max)125V
Mounting TypeRight Angle
Operating Temperature-40℃~+105℃
Number of PINs11P
Plastic MaterialPA66
Number of PINs Per Row11
X-Length of Bottom Edge on Board (Spacing Line)24mm
Number of Rows1
Pin Structure1x11P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.