LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CNJM CNJMA2004WR-9P product image
  • CNJMA2004WR-9P thumbnail 1
  • CNJMA2004WR-9P thumbnail 2
  • CNJMA2004WR-9P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CNJM CNJMA2004WR-9P

Manufacturer
CNJMAsian Brands
MPN
CNJMA2004WR-9P
LCSC Part #
C2834620
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 9POS 2mm
Datasheetpdf iconCNJM CNJMA2004WR-9P
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1508$ 0.75
50+$ 0.1209$ 6.05
150+$ 0.106$ 15.90
500+$ 0.0866$ 43.30
2,500+$ 0.0777$ 194.25
5,000+$ 0.0732$ 366.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCNJM
PackagingThrough Hole,Right Angle,P=2mm
Reference Series-
Voltage Rating (Max)125V
Number of PINs Per Row9
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Mounting TypeRight Angle
Number of PINs9P
Operating Temperature-40℃~+105℃
Plastic MaterialPA66
X-Length of Bottom Edge on Board (Spacing Line)20mm
Row Spacing-
Pin Structure1x9P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.