LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
HTCSEMI HT2576S-5.0 product image
  • HT2576S-5.0 thumbnail 1
  • HT2576S-5.0 thumbnail 2
  • HT2576S-5.0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTCSEMI HT2576S-5.0RoHS

Manufacturer
HTCSEMIAsian Brands
MPN
HT2576S-5.0
LCSC Part #
C2834474
Packaging
TO-263-5
Customer #
Key Attributes
3.0 A, 15 V, Step-Down Switching Regulator
Datasheetpdf iconHTCSEMI HT2576S-5.0
In-Stock: 91
91 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5777$ 0.2889$ 0.29
10+$ 0.4569$ 0.2285$ 2.29
30+$ 0.4047$ 0.2024$ 6.07
100+$ 0.3395$ 0.1698$ 16.98
500+$ 0.3117$ 0.1559$ 77.95
1,000+$ 0.2938$ 0.1469$ 146.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerHTCSEMI
PackagingTO-263-5
Quiescent Current-
Synchronous RectifierNo
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching52kHz
Output Current3A
Voltage - Supply8V~40V
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
TopologyBuck
Output TypeFixed
Output Voltage4.8V~5.2V
Switch tube (built-in/external)Built-in
Number of Channels1

Introduction

AI Translation

The HT2576 series of regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step–down switching regulator (buck converter). All circuits of this series are capable of driving a 3.0 A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3 V, 5.0 V, 12 V, 15 V, and an adjustable output version. These regulators were designed to minimize the number of external components to simplify the power supply design. Standard series of inductors optimized for use with the HT2576 are offered by several different inductor manufacturers. Since the HT2576 converter is a switch–mode power supply, its efficiency is significantly higher in comparison with popular three–terminal linear regulators, especially with higher input voltages. In many cases, the power dissipated is so low that no heatsink is required or its size could be reduced dramatically. A standard series of inductors optimized for use with the HT2576 are available from several different manufacturers. This feature greatly simplifies the design of switch–mode power supplies. The HT2576 features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency (±2% over 0°C to 125°C). External shutdown is included, featuring 80 μA (typical) standby current. The output switch includes cycle–by–cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Features

AI Translation
  • 3.3 V, 5.0 V, 12 V, 15 V, and Adjustable Output Versions
  • Adjustable Version Output Voltage Range, 1.23 to 37 V ±4% Maximum Over Line and Load Conditions
  • Guaranteed 3.0 A Output Current
  • Wide Input Voltage Range
  • Requires Only 4 External Components
  • 52 kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability, Low Power Standby Mode
  • High Efficiency
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection

Applications

AI Translation
  • Simple High–Efficiency Step–Down (Buck) Regulator
  • Efficient Pre–Regulator for Linear Regulators
  • On–Card Switching Regulators
  • Positive to Negative Converter (Buck–Boost)
  • Negative Step–Up Converters
  • Power Supply for Battery Chargers