LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXGA FWF39601-S10S22W1B-E49 product image
  • FWF39601-S10S22W1B-E49 thumbnail 1
  • FWF39601-S10S22W1B-E49 thumbnail 2
  • FWF39601-S10S22W1B-E49 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXGA FWF39601-S10S22W1B-E49

Manufacturer
TXGAAsian Brands
MPN
FWF39601-S10S22W1B-E49
LCSC Part #
C2834415
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
CONN HEADER TH 10POS 3.96mm
Datasheetpdf iconTXGA FWF39601-S10S22W1B-E49
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.2162$ 1.08
50+$ 0.171$ 8.55
150+$ 0.1517$ 22.76
1,000+$ 0.1275$ 127.50
2,000+$ 0.1168$ 233.60
5,000+$ 0.1103$ 551.50
Standard Packaging200/Full Bag

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTXGA
PackagingThrough Hole,P=3.96mm
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row10
Number of Rows1
Pitch3.96mm
Flame Retardant RatingUL94V-0
Current Rating7A
Mounting TypeThrough Hole
Contact PlatingTin
Number of PINs10P
Operating Temperature-40℃~+85℃
Row Spacing-
Pin Structure1x10P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.