Brightking SMBJ6.0CA-IR50/13
| Manufacturer | BrightkingAsian Brands |
| MPN | SMBJ6.0CA-IR50/13 |
| LCSC Part # | C2833659 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 6VWM 10.3VC SMB(DO-214AA) |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Brightking | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 58.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 7.37V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 800uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Brightking | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 58.3A@10/1000us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 7.37V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 800uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- For surface mounted applications in order to optimize board space
- Low profile package
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time
- Typical IR less than 1μA above 10V
- Plastic package has underwriters laboratory flammability 94V - 0
- Meets MSL level 1, per J - STD - 020
- Safety certification: UL: E244458 IEC61000 - 4 - 2 ESD 30KV Air, 30KV contact compliance
Applications
AI Translation
- I/O interface
- AC/DC power supply
- Low frequency signal transmission line (RS232, RS485, etc.)
In-Stock: 3,720
3,720 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0538 | $ 0.54 |
| 100+ | $ 0.042 | $ 4.20 |
| 300+ | $ 0.0361 | $ 10.83 |
| 3,000+ | $ 0.0316 | $ 94.80 |
| 6,000+ | $ 0.0281 | $ 168.60 |
| 9,000+ | $ 0.0263 | $ 236.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Brightking | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 58.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 7.37V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 800uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Brightking | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 58.3A@10/1000us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 7.37V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 800uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- For surface mounted applications in order to optimize board space
- Low profile package
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time
- Typical IR less than 1μA above 10V
- Plastic package has underwriters laboratory flammability 94V - 0
- Meets MSL level 1, per J - STD - 020
- Safety certification: UL: E244458 IEC61000 - 4 - 2 ESD 30KV Air, 30KV contact compliance
Applications
AI Translation
- I/O interface
- AC/DC power supply
- Low frequency signal transmission line (RS232, RS485, etc.)
C2833659 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



