TECHFUSE SMD0805-050-16V
| Manufacturer | TECHFUSEAsian Brands |
| MPN | SMD0805-050-16V |
| LCSC Part # | C2833485 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 500mA 0805 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 500mW | |
| Trip Current | 1A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 8s | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 850mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 500mW | |
| Trip Current | 1A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 8s | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 850mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Terminal pad materials: Tin-plated Nickel-Copper
- Meets EIA specification RS186-9E and ANSI/J-STD-002 Category 3
- Recommended reflow methods: IR, vapor phase oven, hot air oven
- Recommended maximum paste thickness is 0.25 mm (0.010 inch)
- Storage conditions: 40°C max, 70% R.H.
In-Stock: 22,060
22,060 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0547$ 0.0520 | $ 0.52 |
| 100+ | $ 0.0454$ 0.0432 | $ 4.32 |
| 300+ | $ 0.0407$ 0.0387 | $ 11.61 |
| 1,000+ | $ 0.0372$ 0.0354 | $ 35.40 |
| 5,000+ | $ 0.0256$ 0.0244 | $ 122.00 |
| 10,000+ | $ 0.0242$ 0.0230 | $ 230.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 500mW | |
| Trip Current | 1A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 8s | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 850mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 500mW | |
| Trip Current | 1A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 8s | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 850mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Terminal pad materials: Tin-plated Nickel-Copper
- Meets EIA specification RS186-9E and ANSI/J-STD-002 Category 3
- Recommended reflow methods: IR, vapor phase oven, hot air oven
- Recommended maximum paste thickness is 0.25 mm (0.010 inch)
- Storage conditions: 40°C max, 70% R.H.
C2833485 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



