AISHI EWH2WM121M35OT
| Manufacturer | AISHIAsian Brands |
| MPN | EWH2WM121M35OT |
| LCSC Part # | C2832343 |
| Packaging | Through Hole,D18xL35mm |
| Customer # | |
| Key Attributes | ±20% 450V 120uF Through Hole,D18xL35mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D18xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 120uF | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 35mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D18xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 120uF | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 35mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9119 | $ 0.91 |
| 10+ | $ 0.8934 | $ 8.93 |
| 30+ | $ 0.8811 | $ 26.43 |
| 100+ | $ 0.8672 | $ 86.72 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D18xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 120uF | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 35mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D18xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 120uF | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 35mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
C2832343 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EGD2WM121M35OT | AISHI | Through Hole,D18xL35mm | 24 | $ 1.1721 | ||
| EGS2WM121M35OT | AISHI | Through Hole,D18xL35mm | 0 | $ 2.8786 | ||
| EGM2WM121M35OT | AISHI | Through Hole,D18xL35mm | 0 | $ 2.8045 | ||
| EHF2WM121M35OT | AISHI | Through Hole,D18xL35mm | 0 | $ 2.945 |



