LANKE LK7530-S
| Manufacturer | LANKEAsian Brands |
| MPN | LK7530-S |
| LCSC Part # | C28314552 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | Low-power linear voltage regulator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LANKE | |
| Packaging | SOT-23-3L | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LANKE | |
| Packaging | SOT-23-3L | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 75XX series is a low-power, high-voltage linear regulator implemented in CMOS technology, featuring low dropout voltage and low quiescent current. This series supports input voltages up to 40V and provides several fixed output voltages ranging from 2.5V to 5.0V. An integrated overcurrent protection circuit ensures safe operation and extended service life.
Features
AI Translation
- Low dropout voltage: 0.5V @ 100mA
- Wide input voltage range: 2 - 30V
- Low quiescent current: 2uA
- High output current: 150mA
- High output accuracy: ±1%, ±2% (Typ.)
- Integrated short-circuit protection and output overload protection
Applications
AI Translation
- Battery-powered devices
- Audio/video equipment
- Communication devices
- Home appliance power supply systems
- Consumer electronics
- Portable computer power supply systems
In-Stock: 2,340
2,340 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0356 | $ 0.71 |
| 200+ | $ 0.0278 | $ 5.56 |
| 600+ | $ 0.0234 | $ 14.04 |
| 3,000+ | $ 0.0207 | $ 62.10 |
| 9,000+ | $ 0.0185 | $ 166.50 |
| 21,000+ | $ 0.0172 | $ 361.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LANKE | |
| Packaging | SOT-23-3L | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LANKE | |
| Packaging | SOT-23-3L | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 75XX series is a low-power, high-voltage linear regulator implemented in CMOS technology, featuring low dropout voltage and low quiescent current. This series supports input voltages up to 40V and provides several fixed output voltages ranging from 2.5V to 5.0V. An integrated overcurrent protection circuit ensures safe operation and extended service life.
Features
AI Translation
- Low dropout voltage: 0.5V @ 100mA
- Wide input voltage range: 2 - 30V
- Low quiescent current: 2uA
- High output current: 150mA
- High output accuracy: ±1%, ±2% (Typ.)
- Integrated short-circuit protection and output overload protection
Applications
AI Translation
- Battery-powered devices
- Audio/video equipment
- Communication devices
- Home appliance power supply systems
- Consumer electronics
- Portable computer power supply systems
C28314552 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



