LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LANKE LK7550-S product image
  • LK7550-S thumbnail 1
  • LK7550-S thumbnail 2
  • LK7550-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LANKE LK7550-SRoHS

Manufacturer
LANKEAsian Brands
MPN
LK7550-S
LCSC Part #
C28314550
Packaging
SOT-23-3L
Customer #
Key Attributes
Low-power linear voltage regulator
Datasheetpdf iconLANKE LK7550-S
In-Stock: 1,240
1,240 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0356$ 0.71
200+$ 0.0277$ 5.54
600+$ 0.0233$ 13.98
3,000+$ 0.0207$ 62.10
9,000+$ 0.0184$ 165.60
21,000+$ 0.0172$ 361.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerLANKE
PackagingSOT-23-3L
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)2uA
Output ConfigurationPositive
Operating Voltage30V
Output Current150mA
FeaturesShort Circuit Protection;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The 75XX series is a low-power, high-voltage linear regulator implemented in CMOS technology, featuring low dropout voltage and low quiescent current. This series supports input voltages up to 40V and provides several fixed output voltages ranging from 2.5V to 5.0V. An integrated overcurrent protection circuit ensures safe operation and extended service life.

Features

AI Translation
  • Low dropout voltage: 0.5V @ 100mA
  • Wide input voltage range: 2 - 30V
  • Low quiescent current: 2uA
  • High output current: 150mA
  • High output accuracy: ±1%, ±2% (Typ.)
  • Integrated short-circuit protection and output overload protection

Applications

AI Translation
  • Battery-powered devices
  • Audio/video equipment
  • Communication devices
  • Home appliance power supply systems
  • Consumer electronics
  • Portable computer power supply systems