LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-XG-2*10Y-05 product image
  • HC-XG-2*10Y-05 thumbnail 1
  • HC-XG-2*10Y-05 thumbnail 2
  • HC-XG-2*10Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XG-2*10Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XG-2*10Y-05
LCSC Part #
C28314355
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 20POS 2.54mm DUAL ROW
Datasheetpdf iconHCTL HC-XG-2*10Y-05
Custom CablesMOQ 1pc
In-Stock: 1,100
1,100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7452$ 0.75
10+$ 0.6001$ 6.00
30+$ 0.5275$ 15.83
100+$ 0.4549$ 45.49
500+$ 0.413$ 206.50
1,000+$ 0.3904$ 390.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.54mm
Pitch2.54mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows2
Operating Temperature-25℃~+85℃
With WingsWithout Fins
Reference Series-
Holes Structure2x10P
ColorBlack
Number of PINs Per Row10
Plastic MaterialPBT
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.